200 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN2TTEDR200D

DigiKey Part Number
2019-SLN2TTEDR200DTR-ND - Tape & Reel (TR)
2019-SLN2TTEDR200DCT-ND - Cut Tape (CT)
2019-SLN2TTEDR200DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN2TTEDR200D
Description
RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.31000$13.10
25$1.15080$28.77
50$1.05880$52.94
100$0.98610$98.61
250$0.91196$227.99
500$0.86910$434.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83498$834.98
2,000$0.80781$1,615.62
3,000$0.79456$2,383.68
5,000$0.78019$3,900.95
7,000$0.77196$5,403.72
10,000$0.76417$7,641.70
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.21100