
RK73H1JRTTD2051F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD2051FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD2051FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD2051FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD2051F |
Description | RES 2.05K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD2051F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.04950 | $4.95 |
| 250 | $0.04016 | $10.04 |
| 500 | $0.03488 | $17.44 |
| 1,000 | $0.03072 | $30.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02407 | $120.35 |
| 10,000 | $0.02214 | $221.40 |
| 15,000 | $0.02120 | $318.00 |
| 25,000 | $0.02019 | $504.75 |
| 35,000 | $0.01960 | $686.00 |
| 50,000 | $0.01905 | $952.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

