
RK73H1JRTTD1582F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1582FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1582FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1582FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1582F |
Description | RES 15.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1582F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.06920 | $1.73 |
| 50 | $0.05800 | $2.90 |
| 100 | $0.04880 | $4.88 |
| 250 | $0.03960 | $9.90 |
| 500 | $0.03440 | $17.20 |
| 1,000 | $0.03028 | $30.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02373 | $118.65 |
| 10,000 | $0.02183 | $218.30 |
| 15,000 | $0.02090 | $313.50 |
| 25,000 | $0.01990 | $497.50 |
| 35,000 | $0.01933 | $676.55 |
| 50,000 | $0.01879 | $939.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

