
RK73H1JLTD1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JLTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H1JLTD1002FCT-ND - Cut Tape (CT) 2019-RK73H1JLTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JLTD1002F |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JLTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05350 | $5.35 |
| 250 | $0.04364 | $10.91 |
| 500 | $0.03802 | $19.01 |
| 1,000 | $0.03357 | $33.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02649 | $132.45 |
| 10,000 | $0.02444 | $244.40 |
| 15,000 | $0.02344 | $351.60 |
| 25,000 | $0.02235 | $558.75 |
| 35,000 | $0.02173 | $760.55 |
| 50,000 | $0.02115 | $1,057.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

