
RK73H1JRTTD1241D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1241DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1241DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1241DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1241D |
Description | RES 1.24K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1241D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05095 | $254.75 |
| Unit Price without GST: | $0.05095 |
|---|---|
| Unit Price with GST: | $0.05605 |

