29.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2942F

DigiKey Part Number
2019-RK73H1HTTC2942FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2942FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2942FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2942F
Description
RES 29.4K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,894
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
25$0.05360$1.34
50$0.04440$2.22
100$0.03690$3.69
250$0.02960$7.40
500$0.02540$12.70
1,000$0.02209$22.09
5,000$0.01684$84.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01533$153.30
20,000$0.01412$282.40
30,000$0.01353$405.90
50,000$0.01289$644.50
70,000$0.01253$877.10
100,000$0.01219$1,219.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500