
RK73H1HTTC2940F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2940FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2940FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2940FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2940F |
Description | RES 294 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05360 | $1.34 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03690 | $3.69 |
| 250 | $0.02960 | $7.40 |
| 500 | $0.02540 | $12.70 |
| 1,000 | $0.02209 | $22.09 |
| 5,000 | $0.01684 | $84.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01533 | $153.30 |
| 20,000 | $0.01412 | $282.40 |
| 30,000 | $0.01353 | $405.90 |
| 50,000 | $0.01289 | $644.50 |
| 70,000 | $0.01253 | $877.10 |
| 100,000 | $0.01219 | $1,219.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

