432 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP4323F

DigiKey Part Number
2019-RK73H1ETTP4323FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP4323FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP4323FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP4323F
Description
RES 432K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP4323F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 31,064
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03080$0.77
50$0.02480$1.24
100$0.02020$2.02
250$0.01572$3.93
500$0.01314$6.57
1,000$0.01115$11.15
5,000$0.00801$40.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00711$71.10
20,000$0.00639$127.80
30,000$0.00604$181.20
50,000$0.00566$283.00
70,000$0.00545$381.50
100,000$0.00524$524.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500