2.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2R74F

DigiKey Part Number
2019-RK73H1ETTP2R74FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2R74FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2R74FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2R74F
Description
RES 2.74 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2R74F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,539
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04300$0.43
25$0.03200$0.80
50$0.02560$1.28
100$0.02100$2.10
250$0.01636$4.09
500$0.01374$6.87
1,000$0.01171$11.71
5,000$0.00849$42.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00756$75.60
20,000$0.00682$136.40
30,000$0.00647$194.10
50,000$0.00608$304.00
70,000$0.00586$410.20
100,000$0.00565$565.00
120,000$0.00555$666.00
240,000$0.00523$1,255.20
250,000$0.00521$1,302.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500