
RK73H1HTTC4992D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4992DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4992DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4992DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4992D |
Description | RES 49.9K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4992D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.14400 | $3.60 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10710 | $10.71 |
| 250 | $0.09048 | $22.62 |
| 500 | $0.08098 | $40.49 |
| 1,000 | $0.07343 | $73.43 |
| 5,000 | $0.06135 | $306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05783 | $578.30 |
| 20,000 | $0.05504 | $1,100.80 |
| 30,000 | $0.05367 | $1,610.10 |
| 50,000 | $0.05219 | $2,609.50 |
| 70,000 | $0.05135 | $3,594.50 |
| 100,000 | $0.05054 | $5,054.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

