18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1822F

DigiKey Part Number
2019-RK73H1ETTP1822FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1822FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1822FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1822F
Description
RES 18.2K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1822F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 71,272
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
25$0.02880$0.72
50$0.02340$1.17
100$0.01910$1.91
250$0.01484$3.71
500$0.01240$6.20
1,000$0.01053$10.53
5,000$0.00804$40.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00488$48.80
20,000$0.00482$96.40
30,000$0.00479$143.70
50,000$0.00475$237.50
70,000$0.00473$331.10
100,000$0.00470$470.00
120,000$0.00469$562.80
240,000$0.00456$1,094.40
250,000$0.00454$1,135.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500