
RK73H1ETTP1240F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1240FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1240FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1240FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1240F |
Description | RES 124 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02880 | $0.72 |
| 50 | $0.02340 | $1.17 |
| 100 | $0.01910 | $1.91 |
| 250 | $0.01484 | $3.71 |
| 500 | $0.01240 | $6.20 |
| 1,000 | $0.01053 | $10.53 |
| 5,000 | $0.00804 | $40.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00488 | $48.80 |
| 20,000 | $0.00482 | $96.40 |
| 30,000 | $0.00479 | $143.70 |
| 50,000 | $0.00475 | $237.50 |
| 70,000 | $0.00473 | $331.10 |
| 100,000 | $0.00470 | $470.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

