
RK73H1ERTTP47R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP47R0FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP47R0FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP47R0F |
Description | RES 47 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP47R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05170 | $5.17 |
| 250 | $0.04224 | $10.56 |
| 500 | $0.03684 | $18.42 |
| 1,000 | $0.03255 | $32.55 |
| 5,000 | $0.02575 | $128.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02377 | $237.70 |
| 20,000 | $0.02220 | $444.00 |
| 30,000 | $0.02144 | $643.20 |
| 50,000 | $0.02107 | $1,053.50 |
| 70,000 | $0.01878 | $1,314.60 |
| 100,000 | $0.01875 | $1,875.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

