
RK73G1JTTD4222F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD4222FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD4222FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD4222FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD4222F |
Description | RES 42.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD4222F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13520 | $3.38 |
| 50 | $0.11540 | $5.77 |
| 100 | $0.09980 | $9.98 |
| 250 | $0.08416 | $21.04 |
| 500 | $0.07512 | $37.56 |
| 1,000 | $0.06793 | $67.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05647 | $282.35 |
| 10,000 | $0.05313 | $531.30 |
| 15,000 | $0.05150 | $772.50 |
| 25,000 | $0.04974 | $1,243.50 |
| 35,000 | $0.04873 | $1,705.55 |
| 50,000 | $0.04777 | $2,388.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

