340 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP3403D

DigiKey Part Number
2019-RK73G1ETTP3403DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP3403DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP3403DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP3403D
Description
RES 340K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP3403D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,774
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18600$1.86
25$0.14880$3.72
50$0.12760$6.38
100$0.11090$11.09
250$0.09420$23.55
500$0.08460$42.30
1,000$0.07694$76.94
5,000$0.06473$323.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06118$611.80
20,000$0.05834$1,166.80
30,000$0.05696$1,708.80
50,000$0.05547$2,773.50
70,000$0.05461$3,822.70
100,000$0.05380$5,380.00
120,000$0.05342$6,410.40
240,000$0.05217$12,520.80
250,000$0.05210$13,025.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500