
RK73B2BRTTD223G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BRTTD223GTR-ND - Tape & Reel (TR) 2019-RK73B2BRTTD223GCT-ND - Cut Tape (CT) 2019-RK73B2BRTTD223GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BRTTD223G |
Description | RES 22K OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BRTTD223G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05095 | $254.75 |
| Unit Price without GST: | $0.05095 |
|---|---|
| Unit Price with GST: | $0.05605 |

