
RK73B3ATTE205J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE205JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE205JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE205JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE205J |
Description | RES 2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE205J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.17840 | $4.46 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.13470 | $13.47 |
| 250 | $0.11508 | $28.77 |
| 500 | $0.10382 | $51.91 |
| 1,000 | $0.09488 | $94.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08214 | $328.56 |
| 8,000 | $0.07765 | $621.20 |
| 12,000 | $0.07547 | $905.64 |
| 20,000 | $0.07310 | $1,462.00 |
| 28,000 | $0.07174 | $2,008.72 |
| 40,000 | $0.07046 | $2,818.40 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

