
RK73B2HTTE822J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE822JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE822JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE822JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE822J |
Description | RES 8.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE822J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.14240 | $3.56 |
| 50 | $0.12200 | $6.10 |
| 100 | $0.10560 | $10.56 |
| 250 | $0.08924 | $22.31 |
| 500 | $0.07980 | $39.90 |
| 1,000 | $0.07233 | $72.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06168 | $246.72 |
| 8,000 | $0.05793 | $463.44 |
| 12,000 | $0.05610 | $673.20 |
| 20,000 | $0.05412 | $1,082.40 |
| 28,000 | $0.05299 | $1,483.72 |
| 40,000 | $0.05192 | $2,076.80 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

