82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE820J

DigiKey Part Number
2019-RK73B2HTTE820JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE820JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE820JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE820J
Description
RES 82 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE820J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,971
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17900$1.79
25$0.14240$3.56
50$0.12200$6.10
100$0.10560$10.56
250$0.08924$22.31
500$0.07980$39.90
1,000$0.07233$72.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06168$246.72
8,000$0.05793$463.44
12,000$0.05610$673.20
20,000$0.05412$1,082.40
28,000$0.05299$1,483.72
40,000$0.05192$2,076.80
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400