RK73B2BTTD391J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 35,389
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,384
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,905
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 75,095
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 143,995
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 61,836
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 567,668
Unit Price: $0.10000
Datasheet
390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD391J

DigiKey Part Number
2019-RK73B2BTTD391JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD391JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD391JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD391J
Description
RES 390 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD391J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05600$0.56
25$0.04200$1.05
50$0.03420$1.71
100$0.02840$2.84
250$0.02244$5.61
500$0.01906$9.53
1,000$0.01641$16.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01219$60.95
10,000$0.01097$109.70
15,000$0.01038$155.70
25,000$0.00974$243.50
35,000$0.00938$328.30
50,000$0.00903$451.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500