
RK73B2BTTD222J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD222JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD222JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD222J |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.02800 | $2.80 |
| 250 | $0.02212 | $5.53 |
| 500 | $0.01878 | $9.39 |
| 1,000 | $0.01618 | $16.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01202 | $60.10 |
| 10,000 | $0.01082 | $108.20 |
| 15,000 | $0.01024 | $153.60 |
| 25,000 | $0.00960 | $240.00 |
| 35,000 | $0.00924 | $323.40 |
| 50,000 | $0.00890 | $445.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

