Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD391J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD391JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD391JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD391JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD391J |
Description | RES 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD391J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04200 | $1.05 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.02840 | $2.84 |
| 250 | $0.02244 | $5.61 |
| 500 | $0.01906 | $9.53 |
| 1,000 | $0.01641 | $16.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01219 | $60.95 |
| 10,000 | $0.01097 | $109.70 |
| 15,000 | $0.01038 | $155.70 |
| 25,000 | $0.00974 | $243.50 |
| 35,000 | $0.00938 | $328.30 |
| 50,000 | $0.00903 | $451.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |





