3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD395J

DigiKey Part Number
2019-RK73B2ATTD395JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD395JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD395JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD395J
Description
RES 3.9M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD395J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,570
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.03320$0.83
50$0.02660$1.33
100$0.02190$2.19
250$0.01700$4.25
500$0.01430$7.15
1,000$0.01217$12.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00880$44.00
10,000$0.00783$78.30
15,000$0.00736$110.40
25,000$0.00685$171.25
35,000$0.00656$229.60
50,000$0.00629$314.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500