
RK73B2ARTTD302J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ARTTD302JTR-ND - Tape & Reel (TR) 2019-RK73B2ARTTD302JCT-ND - Cut Tape (CT) 2019-RK73B2ARTTD302JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ARTTD302J |
Description | RES 3K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ARTTD302J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.07680 | $3.84 |
| 100 | $0.06560 | $6.56 |
| 250 | $0.05424 | $13.56 |
| 500 | $0.04774 | $23.87 |
| 1,000 | $0.04258 | $42.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03437 | $171.85 |
| 10,000 | $0.03199 | $319.90 |
| 15,000 | $0.03083 | $462.45 |
| 25,000 | $0.02957 | $739.25 |
| 35,000 | $0.02885 | $1,009.75 |
| 50,000 | $0.02817 | $1,408.50 |
| 60,000 | $0.02785 | $1,671.00 |
| 120,000 | $0.02680 | $3,216.00 |
| 125,000 | $0.02674 | $3,342.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

