68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD680J

DigiKey Part Number
2019-RK73B1JTTD680JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD680JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD680JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD680J
Description
RES 68 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD680J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,753
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
25$0.02320$0.58
50$0.01860$0.93
100$0.01490$1.49
250$0.01140$2.85
500$0.00946$4.73
1,000$0.00790$7.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00551$27.55
10,000$0.00482$48.20
15,000$0.00448$67.20
25,000$0.00412$103.00
35,000$0.00391$136.85
50,000$0.00372$186.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500