
RK73B1FTTBL102J | |
|---|---|
DigiKey Part Number | 2019-RK73B1FTTBL102JTR-ND - Tape & Reel (TR) 2019-RK73B1FTTBL102JCT-ND - Cut Tape (CT) 2019-RK73B1FTTBL102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FTTBL102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06110 | $6.11 |
| 250 | $0.05032 | $12.58 |
| 500 | $0.04406 | $22.03 |
| 1,000 | $0.03914 | $39.14 |
| 5,000 | $0.03125 | $156.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02715 | $543.00 |
| 40,000 | $0.02570 | $1,028.00 |
| 60,000 | $0.02499 | $1,499.40 |
| 100,000 | $0.02423 | $2,423.00 |
| 140,000 | $0.02379 | $3,330.60 |
| 200,000 | $0.02338 | $4,676.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

