430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP434J

DigiKey Part Number
2019-RK73B1ETTP434JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP434JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP434JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP434J
Description
RES 430K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP434J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,085
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03400$0.34
25$0.02480$0.62
50$0.01940$0.97
100$0.01580$1.58
250$0.01216$3.04
500$0.01010$5.05
1,000$0.00848$8.48
5,000$0.00594$29.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00521$52.10
20,000$0.00464$92.80
30,000$0.00435$130.50
50,000$0.00405$202.50
70,000$0.00388$271.60
100,000$0.00372$372.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500