
RK73B1ETTP185J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP185JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP185JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP185JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP185J |
Description | RES 1.8M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP185J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01580 | $1.58 |
| 250 | $0.01216 | $3.04 |
| 500 | $0.01010 | $5.05 |
| 1,000 | $0.00848 | $8.48 |
| 5,000 | $0.00594 | $29.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00521 | $52.10 |
| 20,000 | $0.00464 | $92.80 |
| 30,000 | $0.00435 | $130.50 |
| 50,000 | $0.00405 | $202.50 |
| 70,000 | $0.00388 | $271.60 |
| 100,000 | $0.00372 | $372.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

