39 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP390G

DigiKey Part Number
2019-RK73B1ERTTP390GTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP390GCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP390GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP390G
Description
RES 39 OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP390G Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11700$1.17
25$0.09080$2.27
50$0.07680$3.84
100$0.06560$6.56
250$0.05424$13.56
500$0.04774$23.87
1,000$0.04258$42.58
5,000$0.03437$171.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02842$284.20
20,000$0.02661$532.20
30,000$0.02649$794.70
50,000$0.02634$1,317.00
70,000$0.02625$1,837.50
100,000$0.02617$2,617.00
120,000$0.02613$3,135.60
240,000$0.02596$6,230.40
250,000$0.02592$6,480.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400