
MOS3CT631R220J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R220JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R220JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R220J |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.27520 | $6.88 |
| 50 | $0.24400 | $12.20 |
| 100 | $0.21710 | $21.71 |
| 250 | $0.18756 | $46.89 |
| 500 | $0.16910 | $84.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15337 | $153.37 |
| 2,000 | $0.14001 | $280.02 |
| 3,000 | $0.13315 | $399.45 |
| 5,000 | $0.12538 | $626.90 |
| 7,000 | $0.12075 | $845.25 |
| 10,000 | $0.11623 | $1,162.30 |
| 12,000 | $0.11406 | $1,368.72 |
| 24,000 | $0.10661 | $2,558.64 |
| 25,000 | $0.10621 | $2,655.25 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

