
MF1/4DCT52R4700F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R4700FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R4700FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R4700F |
Description | RES 470 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4700F | KOA Speer Electronics, Inc. | 362 | 2019-MF1/4CC4700F-ND | $0.33000 | Parametric Equivalent |
| MF1/4CCT52R4700F | KOA Speer Electronics, Inc. | 534 | 2019-MF1/4CCT52R4700FCT-ND | $0.19000 | Parametric Equivalent |
| MF1/4DC4700F | KOA Speer Electronics, Inc. | 609 | 2019-MF1/4DC4700F-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05580 | $5.58 |
| 250 | $0.04748 | $11.87 |
| 500 | $0.04226 | $21.13 |
| 1,000 | $0.03781 | $37.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02991 | $149.55 |
| 10,000 | $0.02733 | $273.30 |
| 15,000 | $0.02600 | $390.00 |
| 25,000 | $0.02450 | $612.50 |
| 35,000 | $0.02360 | $826.00 |
| 50,000 | $0.02273 | $1,136.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

