910 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2C911J

DigiKey Part Number
2019-CF1/2C911J-ND
Manufacturer
Manufacturer Product Number
CF1/2C911J
Description
RES 910 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12800$1.28
25$0.10760$2.69
50$0.09460$4.73
100$0.08360$8.36
250$0.07140$17.85
500$0.06376$31.88
1,000$0.05730$57.30
5,000$0.04574$228.70
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100