
HV733ATTE683J | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE683JTR-ND - Tape & Reel (TR) 2019-HV733ATTE683JCT-ND - Cut Tape (CT) 2019-HV733ATTE683JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE683J |
Description | RES 68K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE683J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.52700 | $5.27 |
| 25 | $0.44360 | $11.09 |
| 50 | $0.39580 | $19.79 |
| 100 | $0.35780 | $35.78 |
| 250 | $0.31936 | $79.84 |
| 500 | $0.29710 | $148.55 |
| 1,000 | $0.27943 | $279.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25419 | $1,016.76 |
| 8,000 | $0.24529 | $1,962.32 |
| 12,000 | $0.24095 | $2,891.40 |
| 20,000 | $0.23624 | $4,724.80 |
| 28,000 | $0.23354 | $6,539.12 |
| 40,000 | $0.23099 | $9,239.60 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

