
HV732HTTE225J | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE225JTR-ND - Tape & Reel (TR) 2019-HV732HTTE225JCT-ND - Cut Tape (CT) 2019-HV732HTTE225JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE225J |
Description | RES 2.2M OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE225J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.36600 | $18.30 |
| 100 | $0.32990 | $32.99 |
| 250 | $0.29348 | $73.37 |
| 500 | $0.27244 | $136.22 |
| 1,000 | $0.25571 | $255.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23181 | $927.24 |
| 8,000 | $0.22338 | $1,787.04 |
| 12,000 | $0.21927 | $2,631.24 |
| 20,000 | $0.21482 | $4,296.40 |
| 28,000 | $0.21226 | $5,943.28 |
| 40,000 | $0.20985 | $8,394.00 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

