
WK73R2ATTD1001F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD1001FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD1001FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD1001F |
Description | RES 1K OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06170 | $6.17 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04466 | $22.33 |
| 1,000 | $0.03977 | $39.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03713 | $185.65 |
| 10,000 | $0.02530 | $253.00 |
| 15,000 | $0.02516 | $377.40 |
| 25,000 | $0.02500 | $625.00 |
| 35,000 | $0.02490 | $871.50 |
| 50,000 | $0.02481 | $1,240.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

