
HV731JRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1002FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1002FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1002F |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.47100 | $4.71 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.31590 | $31.59 |
| 250 | $0.28048 | $70.12 |
| 500 | $0.26004 | $130.02 |
| 1,000 | $0.24378 | $243.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21774 | $1,088.70 |
| 10,000 | $0.21014 | $2,101.40 |
| 15,000 | $0.20643 | $3,096.45 |
| 25,000 | $0.20241 | $5,060.25 |
| 35,000 | $0.20010 | $7,003.50 |
| 50,000 | $0.19792 | $9,896.00 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

