
HPC2C821K | |
|---|---|
DigiKey Part Number | 2019-HPC2C821K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C821K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -700/ -1800ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.906" L (5.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $1.69500 | $16.95 |
| 25 | $1.45840 | $36.46 |
| 50 | $1.31000 | $65.50 |
| 100 | $1.18340 | $118.34 |
| 250 | $1.04480 | $261.20 |
| 500 | $0.95808 | $479.04 |
| 1,000 | $0.88440 | $884.40 |
| 5,000 | $0.75327 | $3,766.35 |
| Unit Price without GST: | $2.57000 |
|---|---|
| Unit Price with GST: | $2.82700 |

