4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R472J

DigiKey Part Number
2019-CF1/2CT52R472JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R472JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R472J
Description
RES 4.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,208
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07200$0.72
25$0.06080$1.52
50$0.05340$2.67
100$0.04700$4.70
250$0.03988$9.97
500$0.03544$17.72
1,000$0.03168$31.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02574$102.96
8,000$0.02342$187.36
12,000$0.02222$266.64
20,000$0.02087$417.40
28,000$0.02007$561.96
40,000$0.01928$771.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500