
CF1/2CT52R2R2J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R2R2JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R2R2JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R2R2J |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04560 | $4.56 |
| 250 | $0.03868 | $9.67 |
| 500 | $0.03440 | $17.20 |
| 1,000 | $0.03075 | $30.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02499 | $99.96 |
| 8,000 | $0.02273 | $181.84 |
| 12,000 | $0.02158 | $258.96 |
| 20,000 | $0.02026 | $405.20 |
| 28,000 | $0.01948 | $545.44 |
| 40,000 | $0.01872 | $748.80 |
| 48,000 | $0.01835 | $880.80 |
| 96,000 | $0.01710 | $1,641.60 |
| 100,000 | $0.01703 | $1,703.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

