


DFK-30041-000 | |
|---|---|
DigiKey Part Number | 423-1253-ND |
Manufacturer | |
Manufacturer Product Number | DFK-30041-000 |
Description | SPEAKER 175OHM TOP PORT 99.7DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 175 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.3 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | DFK-30041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.3 kHz | |
Frequency - Self Resonant | - | |
Impedance | 175 Ohms | |
Efficiency - dBA | 99.70 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.93650 | $6,093.65 |
| Unit Price without GST: | $60.93650 |
|---|---|
| Unit Price with GST: | $67.03015 |

