TM17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $70.44400
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $284.55400

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $639.86800
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $639.86800
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $658.92400
Datasheet
Image for TM17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM17

DigiKey Part Number
1674-TM17-ND
Manufacturer
Manufacturer Product Number
TM17
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 ~ 16pF Trimmer Capacitor 750 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.8 ~ 16pF
Adjustment Type
Side
Voltage - Rated
750 V
Dielectric Material
Glass
Q @ Freq
700 @ 1MHz
Size / Dimension
0.310" Dia (7.87mm)
Height - Seated (Max)
0.750" (19.05mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$326.16200$1,630.81
Manufacturers Standard Package
Unit Price without GST:$326.16200
Unit Price with GST:$358.77820