2225Y2500182KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.34192
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.24738
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.81474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.34192
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.24738
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.81474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.61256
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.34192
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.24738
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.81474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.61256
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.15832
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.89594
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.15832
Datasheet
1800 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500182KCT

DigiKey Part Number
2225Y2500182KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500182KCT
Description
CAP CER 1800PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500182KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500182FCTKnowles Syfer02225Y2500182FCT-ND$13.34192Upgrade
2225Y2500182GCTKnowles Syfer02225Y2500182GCT-ND$6.24738Upgrade
2225Y2500182JCTKnowles Syfer02225Y2500182JCT-ND$3.81474Upgrade
2225Y5000182FCTKnowles Syfer02225Y5000182FCT-ND$13.34192Upgrade
2225Y5000182GCTKnowles Syfer02225Y5000182GCT-ND$6.24738Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.61256$1,806.28
Manufacturers Standard Package
Unit Price without GST:$3.61256
Unit Price with GST:$3.97382