2220Y6300270KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.09412
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.28158
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.62496
Datasheet
27 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300270KCT

DigiKey Part Number
2220Y6300270KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300270KCT
Description
CAP CER 27PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300270KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300270FCTKnowles Syfer02220Y6300270FCT-ND$9.09412Upgrade
2220Y6300270GCTKnowles Syfer02220Y6300270GCT-ND$4.28158Upgrade
2220Y6300270JCTKnowles Syfer02220Y6300270JCT-ND$2.62496Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.48712$1,243.56
Manufacturers Standard Package
Unit Price without GST:$2.48712
Unit Price with GST:$2.73583