Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220Y2K50391JXT | |
|---|---|
DigiKey Part Number | 2220Y2K50391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50391JXT |
Description | CAP CER 390PF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y3K00391JXT | Knowles Syfer | 0 | 2220Y3K00391JXT-ND | $4.44194 | Upgrade |
| 2220Y4K00391JXT | Knowles Syfer | 0 | 2220Y4K00391JXT-ND | $4.90244 | Upgrade |
| 2220Y5K00391JXT | Knowles Syfer | 0 | 2220Y5K00391JXT-ND | $5.26968 | Upgrade |
| 2220Y6K00391JXT | Knowles Syfer | 0 | 2220Y6K00391JXT-ND | $5.26968 | Upgrade |
| 2220Y2K50391FCT | Knowles Syfer | 0 | 2220Y2K50391FCT-ND | $9.15676 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.13712 | $1,568.56 |
| Unit Price without GST: | $3.13712 |
|---|---|
| Unit Price with GST: | $3.45083 |


