2220Y2K50122JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43334
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.41468
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.41252
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.20924
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.79854
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.93818
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $60.31008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $27.78612
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.75098
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K50122JXT

DigiKey Part Number
2220Y2K50122JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K50122JXT
Description
CAP CER 1200PF 2.5KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K50122JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y3K00122JXTKnowles Syfer02220Y3K00122JXT-ND$3.43030Upgrade
2220Y4K00122JXTKnowles Syfer02220Y4K00122JXT-ND$3.43334Upgrade
2220Y5K00122JXTKnowles Syfer02220Y5K00122JXT-ND$6.41468Upgrade
2220Y6K00122JXTKnowles Syfer02220Y6K00122JXT-ND$6.41252Upgrade
2220Y2K50122FCTKnowles Syfer02220Y2K50122FCT-ND$10.20924Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.43030$1,715.15
Manufacturers Standard Package
Unit Price without GST:$3.43030
Unit Price with GST:$3.77333