2220Y2K50122JCR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.09509
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.93818
Datasheet
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K50122JCR

DigiKey Part Number
2220Y2K50122JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K50122JCR
Description
CAP CER 1200PF 2.5KV C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K50122JCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y3K00122JCRKnowles Syfer02220Y3K00122JCR-ND$16.09509Upgrade
2220Y2K50122JCTKnowles Syfer02220Y2K50122JCT-ND$2.93818Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.73931$5,478.62
Manufacturers Standard Package
Unit Price without GST:$2.73931
Unit Price with GST:$3.01324