
1812Y1000224KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y1000224KXTTR-ND - Tape & Reel (TR) 1608-1812Y1000224KXTCT-ND - Cut Tape (CT) 1608-1812Y1000224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1000224KXT |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $3.16000 | $31.60 |
| 50 | $2.60840 | $130.42 |
| 100 | $2.43790 | $243.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.14964 | $1,074.82 |
| 1,000 | $2.06034 | $2,060.34 |
| 1,500 | $2.01563 | $3,023.44 |
| 2,500 | $1.96605 | $4,915.12 |
| 3,500 | $1.93707 | $6,779.74 |
| 5,000 | $1.90918 | $9,545.90 |
| Unit Price without GST: | $4.55000 |
|---|---|
| Unit Price with GST: | $5.00500 |

