
2220Y0630105KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y0630105KXTTR-ND - Tape & Reel (TR) 1608-2220Y0630105KXTCT-ND - Cut Tape (CT) 1608-2220Y0630105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y0630105KXT |
Description | CAP CER 1UF 63V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 63V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y0630105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $4.47900 | $44.79 |
| 50 | $3.75820 | $187.91 |
| 100 | $3.53520 | $353.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.15772 | $1,578.86 |
| 1,000 | $3.04083 | $3,040.83 |
| 1,500 | $2.98227 | $4,473.41 |
| 2,500 | $2.91735 | $7,293.38 |
| 3,500 | $2.87941 | $10,077.93 |
| 5,000 | $2.84288 | $14,214.40 |
| Unit Price without GST: | $6.29000 |
|---|---|
| Unit Price with GST: | $6.91900 |

