2220J6300393KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64418
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.89223
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.19942
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.37132
Datasheet
0.039 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300393KXT

DigiKey Part Number
2220J6300393KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300393KXT
Description
CAP CER 0.039UF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300393KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.04726$1,023.63
Manufacturers Standard Package
Unit Price without GST:$2.04726
Unit Price with GST:$2.25199