2220J1000394JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.29222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.29222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.36412
Datasheet
0.39 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1000394JDT

DigiKey Part Number
2220J1000394JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J1000394JDT
Description
CAP CER 0.39UF 100V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1000394JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2000394JDTKnowles Syfer02220J2000394JDT-ND$9.29222Upgrade
2220J2500394JDTKnowles Syfer02220J2500394JDT-ND$9.29222Upgrade
2220J5000394JDTKnowles Syfer02220J5000394JDT-ND$10.36412Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.29222$4,646.11
Manufacturers Standard Package
Unit Price without GST:$9.29222
Unit Price with GST:$10.22144